Bourns SRR1280-270M

Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
$ 0.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1280-270M.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+4.80%

CAD Models

Download Bourns SRR1280-270M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.609
$ 0.63
Stock
46,290
28,728
Authorized Distributors
6
6
Inductance
27 µH
27 µH
Tolerance
20 %
20 %
Current Rating
3.9 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
52 mΩ
52 mΩ
Q Factor
26
26
Test Frequency
1 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Inductor Power Shielded Bobbin Core 27uH 20% 100KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.6A 0.045Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Inductor Power Shielded Wirewound 27uH 20% 100KHz Ferrite 2.8A 0.05Ohm DCR 4949 T/R

Descriptions

Descriptions of Bourns SRR1280-270M provided by its distributors.

Inductor Power Shielded Wirewound 27uH 20% 1KHz 26Q-Factor Ferrite 3.9A 0.052Ohm DCR T/R
SRR1280 Series - Shielded SMD Power Inductors | FIXED IND 27UH 3.9A 52 MOHM SMD
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
Inductor, Shielded, 27Uh, 3.7A, Smd; Inductance:27Μh; Rms Current (Irms):3.9A; Inductor Construction:Shielded; Saturation Current (Isat):3.7A; Product Range:Srr1280 Series; Inductor Case/Package:-; Dc Resistance Max:0.052Ohm Rohs Compliant: Yes |Bourns, Inc. SRR1280-270M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRR1280-270M.