Yageo Group PE-53913NL

Common Mode Chokes Dual 6000uH 1A 0.45Ohm DCR SMD Automotive Tube
$ 1.48
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53913NL.

IHS

Datasheet11 pages4 years ago

Sager Electronics

JRH Electronics

ODG (Origin Data Global)

Inventory History

3 month trend:
+6.00%

CAD Models

Download Yageo Group PE-53913NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.48
$ 1.447
$ 1.447
Stock
47,647
139,111
139,111
Authorized Distributors
6
6
6
Inductance
6 mH
6 mH
6 mH
Impedance
-
-
-
Test Frequency
-
-
-
Current Rating
1 A
1 A
1 A
DC Resistance (DCR)
450 mΩ
450 mΩ
450 mΩ
Number of Lines
2
2
2

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1998-03-25
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744776360
FIXED IND 6MH 230MA 14 OHM SMD
Ind Power Wirewound 5.6mH 5% 1KHz 40Q-Factor Ferrite 38mA T/R
Inductor Power Wirewound 5600uH 10% 1KHz 15Q-Factor Ferrite 0.22A 14.9Ohm DCR RDL Bag
RF Choke Wirewound 5600uH 10% 252KHz 20Q-Factor Ferrite 0.05A 18Ohm DCR RDL Bag
Ind 5600.00 Uh 0.250 A 6300.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-562K
Inductor Power Unshielded Wirewound 5600uH 10% 1KHz Ferrite 0.359A 3.92Ohm DCR AXL Bag

Descriptions

Descriptions of Yageo Group PE-53913NL provided by its distributors.

Common Mode Chokes Dual 6000uH 1A 0.45Ohm DCR SMD Automotive Tube
Choke, Common Mode, 6 mH, 1 A, 16.38mm x 14.22mm x 8.89mm
PE-539XX SMT Toroid Common Mode Choke Series, Up To 3.6A
Common Mode Choke, 1 uH, 250 Vrms, RoHS
Pulse SCT
Common Mode Chokes / Filters SMT COMMON MODE IND
Smt, cm1,10Mh,1A, catalog Npb/Tray |Pulse PE-53913NL
Data Line Filter, 2 Function(s), 250V, 1A, 4 Pin(s)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53913NL