Bourns RL622-562K-RC

RF Choke Wirewound 5600uH 10% 252KHz 20Q-Factor Ferrite 0.05A 18Ohm DCR RDL Bag
$ 0.526
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-562K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns RL622-562K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Ind Power Wirewound 5.6mH 10% 252KHz 60Q-Factor Ferrite 45mA RDL Bag
Ind Power 5.6mH 10% 1KHz Ferrite 63mA Axial T/R
Inductor,ferrite,5.6Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-46-RC
Inductor Power Wirewound 5600uH 10% 1KHz 15Q-Factor Ferrite 0.22A 14.9Ohm DCR RDL Bag
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
Ind 5600.00 Uh 0.250 A 6300.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-562K

Descriptions

Descriptions of Bourns RL622-562K-RC provided by its distributors.

RF Choke Wirewound 5600uH 10% 252KHz 20Q-Factor Ferrite 0.05A 18Ohm DCR RDL Bag
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
FIXED IND 5.6MH 50MA 18 OHM TH
252KHz 400KHz 50mA 20@252kHz 5.6mH 18¦¸ ¡À10% ,D8.5XL11MM , 8.5mm*11mm
50mA 5.6mH ±10% Plugin,D8.5xL11mm Power Inductors ROHS
RL622 Radial Vertical Cylinder 0.335Dia 8.50mm 5.6mH
Rf Choke, 5600Uh, 50Ma, 10%, 0.4Mhz; Product Range:Rl622 Series; Inductance:5.6Mh; Dc Current Rating:50Ma; Dc Resistance Max:18Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency:400Khz; Case Dimensions:8.5Mm X 11Mm Rohs Compliant: Yes |Bourns Jw Miller RL622-562K-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.