Abracon AIAP-03-562K

Inductor Power Unshielded Wirewound 5600uH 10% 1KHz Ferrite 0.359A 3.92Ohm DCR AXL Bag
$ 0.733
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon AIAP-03-562K.

IHS

Datasheet2 pages5 years ago

JRH Electronics

Sager Electronics

Abracon SCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Abracon AIAP-03-562K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Wirewound 5600uH 10% 1KHz 15Q-Factor Ferrite 0.22A 14.9Ohm DCR RDL Bag
Inductor,ferrite,5.6Mh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns Jw Miller 5300-46-RC
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core, SMD, 4341
Ind 5600.00 Uh 0.250 A 6300.00 Mohm/ Bulk Rohs Compliant: Yes |Abracon AIUR-06-562K
Ind Power 5.6mH 10% 1KHz Ferrite 63mA Axial T/R
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Abracon AIAP-03-562K provided by its distributors.

Inductor Power Unshielded Wirewound 5600uH 10% 1KHz Ferrite 0.359A 3.92Ohm DCR AXL Bag
General Purpose Inductor, 5600uH, 10%, 1 Element, Ferrite-Core
Power Inductors - Leaded FIXED IND 5.6MH 359MA 3.92 OHM
Bulk / Axial Power Inductor, 22.9mm x 11.4mm, 100pc per bag
Power Inductor 5600uH 0.359A 3920mΩ, AIAP-03 , RoHS
Abracon SCT
Fixed Inductors 5600uH 10% -40C +85C
INDUCTOR 5600UH .359A 10% AXIAL
1KHz 359mA 5.6mH 3.92¦¸ ¡À10% ,D11.4XL22.9MM 22.9mm

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • AIAP-03-562-K
  • AIAP03562K