Yageo Group PE-53830S

General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53830S.

IHS

Datasheet2 pages18 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 1.585
$ 1.585
Stock
621
39,855
39,855
Authorized Distributors
0
6
6
Inductance
77 µH
77 µH
77 µH
Tolerance
20 %
20 %
20 %
Current Rating
-
1.54 A
1.54 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
200 mΩ
200 mΩ
200 mΩ
Q Factor
-
-
-
Test Frequency
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1995-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R
Ind RF Choke Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag
High Current RF Choke Bobbin Core 82uH 10% 1KHz Ferrite 0.9A 0.19Ohm DCR AXL
Wurth Elektronik744772820
Power Choke Unshielded Wirewound 82uH 10% 1KHz Ferrite 1.45A 0.16Ohm DCR RDL Tray
Ind Power Wirewound 75uH 20% 100KHz 2.3A T/R
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Yageo Group PE-53830S provided by its distributors.

General Purpose Inductor, 77uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 6062
Ind Power Wirewound 77uH 20% 1.54A
SIMPLE SWITCHER INDUCTOR
INDUCT PWR 77UH 1.54A 150KHZ SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53830S