What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns RL622-820K-RC

Ind RF Choke Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag

$ 0.526
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns RL622-820K-RC.

IHS

Datasheet3 pages7 years ago

Newark

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+2.40%

CAD Models

Download Bourns RL622-820K-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-23
Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Inductor Power Wirewound 82uH 10% 1KHz 30Q-Factor Ferrite 1.3A 0.23Ohm DCR RDL Bag
Inductor Power Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.28A 0.23Ohm DCR RDL Bag
TAIYO YUDENLHL08NB820K
Ind Power 82uH 10% 2.52MHz 35Q-Factor Ferrite 900mA RDL Bulk
TAIYO YUDENLHL10TB820K
Ind Power 82uH 10% 2.52MHz 40Q-Factor Ferrite 1.4A RDL Ammo Pack
General Purpose Inductor, 82uH, 10%, 1 Element, Wirewound-Core, SMD, 3128
Inductor Power Unshielded Wirewound 82uH 10% 1MHz Ferrite 1.2A 0.37Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns RL622-820K-RC provided by its distributors.

Ind RF Choke Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.1A RDL Bag
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core
RF CHOKE, 82UH, 1.1A, 10%, 4.1MHZ; Induc; RF CHOKE, 82UH, 1.1A, 10%, 4.1MHZ; Inductance:82µH; Inductance Tolerance:± 10%; DC Resistance Max:0.23ohm; Self Resonant Frequency:4.1MHz; DC Current Rating:1.1A; Q Factor:30; Q Test Frequency:2.52MHz
Product Range:Rl622 Series; Inductance:82Μh; Dc Current Rating:1.1A; Dc Resistance Max:0.23Ohm; Inductance Tolerance:± 10%; Self Resonant Frequency Min:4.1Mhz; Case Dimensions:8.5Mm X 11Mm; Core Material:Ferrite; Inductor Type:Choke Rohs Compliant: Yes |Bourns Jw Miller RL622-820K-RC.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • RL622-820K-RC.