What’s new: Find the right parts faster with our redesigned experience

Learn more

Bourns SDR1006-820KL

Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R

$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SDR1006-820KL.

IHS

Datasheet3 pages7 years ago

Master Electronics

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.03%

CAD Models

Download Bourns SDR1006-820KL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.601
Stock
60,807
49,497
Authorized Distributors
6
6
Inductance
82 µH
82 µH
Tolerance
10 %
10 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
15
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Inductor Power Wirewound 82uH 10% 1KHz 30Q-Factor Ferrite 1.3A 0.23Ohm DCR RDL Bag
Inductor,ferrite,82Uh,10+% Tol,10-% Tol Rohs Compliant: Yes |Bourns, Inc. SDR0603-820KL
Inductor Power Wirewound 82uH 10% 2.52MHz 30Q-Factor Ferrite 1.28A 0.23Ohm DCR RDL Bag
Inductor Power Unshielded Wirewound 82uH 10% 1KHz 0.58A 0.6Ohm DCR AXL T/R
TAIYO YUDENLHL08NB820K
Ind Power 82uH 10% 2.52MHz 35Q-Factor Ferrite 900mA RDL Bulk
Inductor Power Unshielded Drum Core 82uH 10% 10KHz Ferrite 3.1A 0.088Ohm DCR RDL

Descriptions

Descriptions of Bourns SDR1006-820KL provided by its distributors.

Inductor Power Unshielded Wirewound 82uH 10% 1KHz 15Q-Factor Ferrite 1A 0.25Ohm DCR T/R
WIREWOUND SMD INDUCTOR W/ FERRITE CORE,82 UH +/-10%WIREWOUND 1A IDC
General Purpose Inductor, 82uH, 10%, 1 Element, Ferrite-Core, SMD, 3939
Inductor, 82Uh, Unshielded, 1A; Inductance:82Μh; Rms Current (Irms):1A; Inductor Construction:Unshielded; Saturation Current (Isat):1.9A; Product Range:Sdr1006 Series; Dc Resistance Max:0.25Ohm; Inductance Tolerance:± 10% Rohs Compliant: Yes |Bourns, Inc. SDR1006-820KL

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SDR1006-820KL.