Yageo Group PE-53808SNLT

Inductor Power Toroid 374uH 20% 0.2A 2.7Ohm DCR T/R
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-53808SNLT.

IHS

Datasheet4 pages7 years ago

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+84.59%

Alternate Parts

Price @ 1000
$ 1.18
$ 1.47
Stock
7,109
20,481
Authorized Distributors
6
6
Inductance
374 µH
374 µH
Tolerance
20 %
20 %
Current Rating
200 mA
200 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
2.7 Ω
2.7 Ω
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

API Delevan4922R-32L
Inductor Power Molded/Unshielded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR 4922 T/R
API Delevan4922-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Wurth Elektronik744777239
Power Choke Shielded Wirewound 390uH 20% 1KHz Ferrite 0.38A 2.85Ohm DCR Automotive T/R
Ind Power Bobbin Core 390uH 20% 1KHz 40Q-Factor Ferrite 120mA T/R
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2200HT-391H-RC
General Purpose Inductor, 390uH, 20%, 2 Element, Ferrite-Core, SMD, 3030

Descriptions

Descriptions of Yageo Group PE-53808SNLT provided by its distributors.

Inductor Power Toroid 374uH 20% 0.2A 2.7Ohm DCR T/R
General Purpose Inductor, 374uH, 20%, 1 Element, SMD, 4444
FIXED IND 374UH 200MA 2.7OHM SMD
Power Inductors - SMD SIMPLE SWITCHER INDUCTOR
200mA 374¦ÌH 2.7¦¸ ¡À20% SMD,11.1X11.1MM , 11.18mm*11.05mm*9.14mm
Simple Switcher Choke Npb/T&r |Pulse PE-53808SNLT
PE-53808SNLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE53808SNLT