Coilcraft MSD7342-394MLB

General Purpose Inductor, 390uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSD7342-394MLB01Cut Tape
12h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSD7342-394MLB.

IHS

Datasheet3 pages3 years ago

element14 APAC

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Wurth Elektronik744777239
Power Choke Shielded Wirewound 390uH 20% 1KHz Ferrite 0.38A 2.85Ohm DCR Automotive T/R
Wurth Elektronik7447789239
WE-PD Robust SMT Shielded Power Inductor
API Delevan4922R-32L
Inductor Power Molded/Unshielded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR 4922 T/R
API Delevan4922-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Inductor Power Shielded Wirewound 390uH 20% 1KHz Ferrite 320mA 1.85Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 390uH 20% 1KHz 16Q-Factor Ferrite 1.3A 600mOhm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft MSD7342-394MLB provided by its distributors.

General Purpose Inductor, 390uH, 20%, 2 Element, Ferrite-Core, SMD, 3030
Power inductor, 20% tol, dual-wound SMT, RoHS
INDUCTOR, PWR, 390UH,0.32A,20%,2.8MHZ; Product Range: -; Inductance, Parallel: 390µH; RMS Current - Parallel: 230mA; Saturation Current - Parallel: 450mA; Coupled Inductor Case: 7.5mm x 7.5mm x 4.6mm; DC Resistance Max - Para
INDUCTOR, PWR, 390UH,0.32A,20%,2.8MHZ; Product Range:Coilcraft - MSD7342 Series; Inductance:390µH; Inductance Tolerance:± 20%; DC Resistance Max:3.05ohm; DC Current Rating:320mA; Self Resonant Frequency (Min):2.8MHz; Inductor Case Style:SMD; Core Material:(Not Applicable)

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc