Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns 2200HT-391-H-RC

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-391H-RC
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200HT-391-H-RC.

IHS

Datasheet2 pages7 years ago

_legacy Avnet

CAD Models

Download Bourns 2200HT-391-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.56
$ 3.318
Stock
7,117
8,767
Authorized Distributors
6
6
Inductance
390 µH
390 µH
Tolerance
15 %
15 %
Current Rating
3 A
3 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

FIXED IND 390UH 3.8A 84 MOHM TH
Bourns2219-V-RC
Inductor High Current Toroid 390uH/235.3uH 15% 1KHz 2.5A 0.18Ohm DCR RDL
Bourns2219-H-RC
Ind High Current Wirewound 390uH 15% 1KHz 2.5A Toroid
API Delevan4922R-32L
Inductor Power Molded/Unshielded Wirewound 390uH 15% 1KHz Ferrite 0.38A 2.73Ohm DCR 4922 T/R
API Delevan4922-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan2474R-32L
General Purpose Inductor, 390uH, 15%, 1 Element, Ferrite-Core

Descriptions

Descriptions of Bourns 2200HT-391-H-RC provided by its distributors.

Inductor, Toroidal /Tray Packaging; |Bourns Jw Miller 2200HT-391H-RC
Ind High Current Toroid 390uH 15% 1KHz 3A RDL
FIXED IND 390UH 3A 190 MOHM TH
General Purpose Inductor, 390uH, 15%, 1 Element
3A 390uH ±15% Plugin,D=24.1mm Power Inductors ROHS

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200HT-391H-RC