Yageo Group P8208

Current Transformer 1: 100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for P8208. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P8208.

IHS

Datasheet1 page15 years ago

Electro Sonic

Component Distributors Inc.

Mouser

Alternate Parts

Price @ 1000
$ 1.741
$ 1.741
Stock
0
224,819
224,819
Authorized Distributors
0
6
6
Inductance
2 mH
2 mH
2 mH
Turns Ratio
1:100
1:100
1:100
Current Rating
10 A
10 A
10 A
Isolation Voltage
500 Vrms
-
-
Max Power Dissipation
-
-
-
Frequency
1 MHz
1 MHz
1 MHz
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-11-30
LTD Date2021-11-30

Related Parts

Yageo GroupP8208NLT
Current Sensing Transformer, 1:100, 2 mH, 10 A, 20kHz to 1MHz, 6 ohm
Yageo GroupP8208NL
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount
Yageo GroupPA1005.100NLT
Current Transformer 1:100 500Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Surface Mount
Triad MagneticsCSE5-101001
Current Transformer 1:100 5.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Wurth Elektronik749251100
WE-CST CURRENT SENSE TRANSFORMER Current Sense Transformer, 20A, 1:100

Descriptions

Descriptions of Yageo Group P8208 provided by its distributors.

Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount
Current Sense Transformer, 10A, 1:100
P8208, Pulse Electronics
Transformers CURRENT SENSE 2000uH
SMT CURRENT SENSE XFMR

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.