Yageo Group P8208NLT

Current Sensing Transformer, 1: 100, 2 mH, 10 A, 20kHz to 1MHz, 6 ohm
$ 1.673
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P8208NLT.

IHS

Datasheet2 pages7 years ago

ODG (Origin Data Global)

Future Electronics

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-23.21%

CAD Models

Download Yageo Group P8208NLT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.673
$ 1.279
$ 1.279
Stock
124,165
292,338
292,338
Authorized Distributors
6
5
5
Inductance
2 mH
2 mH
2 mH
Turns Ratio
1:100
1:100
1:100
Current Rating
10 A
10 A
10 A
Isolation Voltage
-
-
-
Max Power Dissipation
-
-
-
Frequency
1 MHz
1 MHz
1 MHz
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-09-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Yageo GroupP8208NL
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount
Yageo GroupPA1005.100NLT
Current Transformer 1:100 500Vrms 0.00075Ohm Prim. DCR 5.5Ohm Sec. DCR 20000mA Surface Mount
Triad MagneticsCSE5-101001
Current Transformer 1:100 5.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD

Descriptions

Descriptions of Yageo Group P8208NLT provided by its distributors.

Current Sensing Transformer, 1:100, 2 mH, 10 A, 20kHz to 1MHz, 6 ohm
Current Transformers; PULSE; P8208NLT; 2 mH; 1:100; 10 A; 6 mOhm
Board Mount Current Sensors CURRENT SENSE TRANSFORMER
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 6Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
Current Transformer Sensors SMT CUR SENSE XFMR
1:100 10A 2mH 50KHz~1MHz SMD SMD mount 7.21mm*8.38mm*5.5mm
Current Sense Transformer, 10A, 1:100
Current Transformers SMD Current Sense 20 00uH 5.5Ohms
CURRENT SENS TRANSFORMER, 0.002H, SMT;
CURRENT TRANSFORMER 1:100 500VRM
XFRMR CURR SENSE 2.0MH 1:100 SMD
CURRENT TRANSFORMER, 20KHZ-1MHZ, SMT; Tu; CURRENT TRANSFORMER, 20KHZ-1MHZ, SMT; Turns Ratio:1:100; Inductance:2mH; Primary Current:10A; ET Constant:-; Frequency Range:20kHz to 1MHz; DC Resistance Secondary:5.5ohm; DC Res

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8208NLT.