Triad Magnetics CSE5-101001

Current Transformer 1: 100 5.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
$ 2.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Triad Magnetics CSE5-101001.

IHS

Datasheet1 page7 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Triad Magnetics CSE5-101001 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 1.751
$ 1.751
Stock
2,995
260,498
260,498
Authorized Distributors
6
6
6
Inductance
2 mH
2 mH
2 mH
Turns Ratio
1:100
1:100
1:100
Current Rating
10 A
10 A
10 A
Isolation Voltage
-
-
-
Max Power Dissipation
-
-
-
Frequency
250 kHz
1 MHz
1 MHz
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupP8208NLT
Current Sensing Transformer, 1:100, 2 mH, 10 A, 20kHz to 1MHz, 6 ohm
Yageo GroupP8208NL
Current Transformer 1:100 500Vrms 0.006Ohm Prim. DCR 5.5Ohm Sec. DCR 10000mA Surface Mount

Descriptions

Descriptions of Triad Magnetics CSE5-101001 provided by its distributors.

Current Transformer 1:100 5.5Ohm Sec. DCR 10000mA Prim. 6 Terminal Gull Wing SMD
CURRENT TRANSFORMER CONFIG BOBBIN 1 FREQ >250KHZ PRI 10A SMD PCB 1 OUTLETS
CSE Series 5500 mOhm DCR 10 A 1:100 Surface Mount Current Sense Transformer
Current Transformers Sense/High Frequency 5500mohm DCR, 2000uH
SMD CURRENT SENSE TRANSFORMER, TR=1:100,
RS APAC
1:100 10A 2mH 250KHz 6.9mm*7.7mm*5.33mm
Current Transformer; Turns Ratio:1:100; Inductance:2Mh; Primary Current:10A; Et Constant:54Vµs; Frequency Range:250Khz; Dc Resistance Secondary:5.5Ohm; Dc Resistance Primary:-; Transformer Mounting:Surface Mount; Frequency Min:250Khzrohs Compliant: Yes |Triad Magnetics CSE5-101001

Manufacturer Aliases

Triad Magnetics has several brands around the world that distributors may use as alternate names. Triad Magnetics may also be known as the following names:

  • TRIAD
  • TRIA
  • TRIAD MAGNETIC
  • TRIAD MAGNET
  • Triad Semiconductor
  • MAGNETEK INC
  • TRIAD MAG