Yageo Group P1171.302NLT

FIXED IND 3UH 8.3A 7.7 MOHM SMD / 3 μH Shielded Wirewound Inductor 8.3 A 7.7mOhm Max Nonstandard
$ 1.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1171.302NLT.

IHS

Datasheet2 pages18 years ago
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 3uH 30% 100KHz 14Q-Factor Ferrite 6.2A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 3.3uH 30% 1KHz 15Q-Factor Ferrite 9A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 10A 6.4mOhm DCR Blister T/R
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 20Q-Factor Ferrite 8.8A 0.012Ohm DCR T/R
TAIYO YUDENNS10145T3R3NNA
Inductor Power Shielded Wirewound 3.3uH 30% 100KHz 6.1A 0.012Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 8.7A 5.4mOhm DCR Blister T/R

Descriptions

Descriptions of Yageo Group P1171.302NLT provided by its distributors.

FIXED IND 3UH 8.3A 7.7 MOHM SMD / 3 μH Shielded Wirewound Inductor 8.3 A 7.7mOhm Max Nonstandard
Ind Power Shielded Wirewound 3uH 30% 100KHz 8.3A T/R
Smt Pwr Inductor Sdri 12X5 Npb/T&r |Pulse P1171.302NLT
Power Inductors - SMD SHD DRUM CORE IND
FIXED IND 3UH 8.3A 7.7 MOHM SMD
General Purpose Inductor, 3uH, 30%, 1 Element, SMD
P1171NL Nonstandard 0.482Lx0.482W 12.24mmx12.24mm 3muH
IND PWR SHIELDED W/W 3UH/2UH 30% SMD
P1171.302NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.