TDK VLF12060T-2R7N100

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 10A 6.4mOhm DCR Blister T/R
$ 3.246
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK VLF12060T-2R7N100.

IHS

Datasheet1 page24 years ago

Newark

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK VLF12060T-2R7N100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-09-07
Lifecycle StatusObsolete (Last Updated: 3 years ago)
LTB Date2019-03-29
LTD Date2019-09-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Related Parts

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 11.5A 0.0054Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 8.7A 5.4mOhm DCR Blister T/R
TAIYO YUDENNS12575T2R7NN
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 7.69A 0.0102Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 7A 0.011Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz 8.64Q-Factor Ferrite 2.35A 0.03Ohm DCR T/R
Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 2.51A 71mOhm DCR 2020 Blister T/R

Descriptions

Descriptions of TDK VLF12060T-2R7N100 provided by its distributors.

Inductor Power Shielded Wirewound 2.7uH 30% 100KHz Ferrite 10A 6.4mOhm DCR Blister T/R
General Purpose Inductor, 2.7uH, 30%, 1 Element, Ferrite-Core, SMD, 4746
VLF Series 2.7 uH ±30 % 12 A 5.3 mOhm SMT Shielded Wirewound Inductor
Power Inductor (SMD), 2.7 uH, ± 30%, 10 A, Shielded, 12 A, 12mm x 11.7mm x 6mm
FIXED IND 2.7UH 10A 6.4 MOHM SMD / 2.7 µH Shielded Drum Core, Wirewound Inductor 10 A 6.4mOhm Max Nonstandard
INDUCTOR, SHIELDED, 2.7UH, 20%; Inductance:2.7µH; Inductance Tolerance:± 30%; DC Resistance Max:0.0064ohm; DC Current Rating:12A; Q Test Frequency:100kHz; Inductor Case Style:SMD
SMD POWER IND, 2.7UH, 30%, 10A, SHIELDED; Inductance:2.7µH; RMS Current (Irms):10A; Inductor Construction:Shielded; Saturation Current (Isat):12A; Product Range:VLF Series; Inductor Case / Package:-; DC Resistance Max:6400µohm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • VLF12060T-2R7N100.
  • VLF12060T2R7N100