Yageo Group P1168.333NLT

Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.2A 0.094Ohm DCR T/R
$ 1.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P1168.333NLT.

IHS

Datasheet3 pages7 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-08-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
Ind Power Shielded Wirewound 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.5A 0.0936Ohm DCR 3939 T/R
Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.6A 81mOhm DCR Blister T/R
Power Inductors - SMD FIXED IND 33UH 2.8A 75 MOHM SMD

Descriptions

Descriptions of Yageo Group P1168.333NLT provided by its distributors.

Inductor Power Shielded Wirewound 33uH/24.8uH 20% 100KHz 2.2A 0.094Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 4848
FIXED IND 33UH 2.2A 94 MOHM SMD
Smt Pwr Inductor Sdri 12X3 Npb/T&r |Pulse P1168.333NLT
Power Inductors - SMD SHD DRUM CORE IND
IND PWR SHLD 33UH 20% 100KHZ 2.2A DRUM CORE
P1168NL Nonstandard 0.482Lx0.482W 12.24mmx12.24mm 33muH
P1168.333NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.