Bourns PM5022S-330M-RC

Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
$ 0.459
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM5022S-330M-RC.

IHS

Datasheet3 pages6 years ago

_legacy Avnet

X-ON

Arrow Electronics

Inventory History

3 month trend:
-58.46%

CAD Models

Download Bourns PM5022S-330M-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.459
$ 0.554
Stock
111,364
40,613
Authorized Distributors
6
6
Inductance
33 µH
33 µH
Tolerance
20 %
20 %
Current Rating
2.5 A
2.5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
83 mΩ
83 mΩ
Q Factor
44
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R
Power Inductors - SMD FIXED IND 33UH 2.8A 75 MOHM SMD
TAIYO YUDENNS12555T330MN
Inductor Power Shielded Wirewound 33uH 20% 100KHz 3.16A 0.0498Ohm DCR T/R
Inductor Power Shielded Wirewound 33uH 20% 100KHz 19Q-Factor Ferrite 2.3A 0.097Ohm DCR T/R
TAIYO YUDENNR10050T330M
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.1A 0.0858Ohm DCR T/R
TAIYO YUDENNS10145T330MNA
Inductor Power Shielded Wirewound 33uH 20% 100KHz 2.01A 0.0978Ohm DCR T/R

Descriptions

Descriptions of Bourns PM5022S-330M-RC provided by its distributors.

Inductor Power Shielded Bobbin Core 33uH 20% 100KHz 44Q-Factor Ferrite 2.5A 0.083Ohm DCR T/R
General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 7255
100KHz 10MHz 5A 2.5A 44@2.52MHz 33¦ÌH 83m¦¸ ¡À20% SMD,15X22MM , 18.3mm*14mm*7.1mm
FIXED IND 33UH 2.5A 83 MOHM SMD
2.5A 33uH ±20% 5A SMD,15x22mm Power Inductors ROHS
Ind18.3X14X6.8Mm,33Uh20%2.5A,shdsmd /Tape & Reel - 13" Reel Rohs Compliant: Yes |Bourns Jw Miller PM5022S-330M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM5022S-330M-RC.