Yageo Group P0850SNLT

Ind Power Wirewound 24.7uH 20% 5A T/R
$ 2.527
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0850SNLT.

IHS

Datasheet3 pages6 years ago

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.527
$ 2.499
Stock
25,277
15,818
Authorized Distributors
4
6
Inductance
23 µH
23 µH
Tolerance
20 %
20 %
Current Rating
5 A
5 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
26 mΩ
26 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2100HT-270H-RC
Bourns5702-RC
Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 0.014Ohm DCR RDL
Bourns2106-V-RC
Ind High Current Wirewound 27uH 15% 1KHz 5.3A Toroid
Wurth Elektronik744770127
FIXED IND 27UH 3.7A 46 MOHM SMD / POWER-CHOKE WE-PD
Wurth Elektronik7447709270
Power Choke Shielded Wirewound 27uH 20% 1KHz Ferrite 4.6A 0.04Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik7447798271
Power Choke Shielded Wirewound 27uH 20% 100KHz Ferrite 4.3A 0.0425Ohm DCR T/R

Descriptions

Descriptions of Yageo Group P0850SNLT provided by its distributors.

Ind Power Wirewound 24.7uH 20% 5A T/R
Power Inductors - SMD 260kHz SWITCHER INDUCTOR
General Purpose Inductor, 23uH, 20%, 2 Element, SMD
Simple Switcher Choke, t&r Npb/T&r |Pulse P0850SNLT
P0850SNLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.