Wurth Elektronik 7447709270

Power Choke Shielded Wirewound 27uH 20% 1KHz Ferrite 4.6A 0.04Ohm DCR T/R Automotive AEC-Q200
$ 1.585
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7447709270.

Wurth Elektronik

Datasheet6 pages3 years ago

Newark

Inventory History

3 month trend:
-23.03%

CAD Models

Download Wurth Elektronik 7447709270 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 27uH 20% 1KHz 16Q-Factor Ferrite 5A 0.04Ohm DCR T/R
Bourns2106-V-RC
Ind High Current Wirewound 27uH 15% 1KHz 5.3A Toroid
Wurth Elektronik744770127
FIXED IND 27UH 3.7A 46 MOHM SMD / POWER-CHOKE WE-PD
API DelevanSPD127R-273M
General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Wurth Elektronik7447798271
Power Choke Shielded Wirewound 27uH 20% 100KHz Ferrite 4.3A 0.0425Ohm DCR T/R

Descriptions

Descriptions of Wurth Elektronik 7447709270 provided by its distributors.

Power Choke Shielded Wirewound 27uH 20% 1KHz Ferrite 4.6A 0.04Ohm DCR T/R Automotive AEC-Q200
FIXED IND 27UH 4.6A 40 MOHM SMD
INDUCTORS, FIXED, WE-PD 1210 27UH 4.6A 0.04OHM
1KHz 8MHz 5.8A 4.6A 18 27¦ÌH 40m¦¸ ¡À20% SMD,12X12MM , 12mm*12mm*10mm
WE-PD SMT Shielded Power Inductor
WE-PD Nonstandard 0.472Lx0.472W 12.00mmx12.00mm 27muH
Wurth Elektronik 7447709270 パワーインダクタ
Inductor, Shielded, 27Uh, 5.8A, Smd; Inductance:27Μh; Rms Current (Irms):4.6A; Inductor Construction:Shielded; Saturation Current (Isat):5.8A; Product Range:We-Pd Series; Inductor Case/Package:-; Dc Resistance Max:0.04Ohm Rohs Compliant: Yes |Würth Elektronik 7447709270

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)