Bourns 5702-RC

Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 0.014Ohm DCR RDL
$ 3.385
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 5702-RC.

IHS

Datasheet2 pages7 years ago

Newark

RS (Formerly Allied Electronics)

Electro Sonic

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Bourns 5702-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTunisia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-12-11
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

API DelevanPT25-900
FIXED IND 25UH 7A 20 MOHM TH
API DelevanPT25-800
Ind Power Wirewound 25uH 15% 1KHz Powdered Iron 6.6A Toroid Bulk
Inductor High Current Toroid 27uH/20.1uH 15% 1KHz 6.4A 0.028Ohm DCR RDL
Inductor, Toroidal /Tray Packaging Rohs Compliant: Yes |Bourns Jw Miller 2300HT-270V-RC
Bourns5726-RC
Ind High Current Wirewound 25uH 15% 1KHz Toroid
API Delevan4922R-18L
General Purpose Inductor, 27uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 5702-RC provided by its distributors.

Inductor High Current Toroid 25uH/12uH 15% 1KHz 5.5A 0.014Ohm DCR RDL
FIXED IND 25UH 5.5A 14 MOHM TH
INDUCTOR, TOROID, 25UH, +/-15%, 0.014 OHM DCR MAX
General Purpose Inductor, 25uH, 15%, 1 Element
5700 Radial Vertical (Open) 0.875Diax0.437W 22.22mmx11.10mm 25muH
1KHz 5.5A 25¦ÌH 14m¦¸ ¡À15% , 11.1mm*11.1mm
TOROIDAL INDUCTOR, 25UH, 5.5A, 15%; Product Range:5700 Series; Inductance:25µH; RMS Current (Irms):5.5A; DC Resistance Max:14mohm; Inductance Tolerance:± 15%; Case Dimensions:22.22mm x 11.1mm RoHS Compliant: Yes
TOROIDAL INDUCTOR, 25UH, 5.5A, 15%; Indu; TOROIDAL INDUCTOR, 25UH, 5.5A, 15%; Inductance:25µH; Inductance Tolerance:± 15%; DC Resistance Max:0.014ohm; DC Current Rating:5.5A; Inductor Case Style:Radial Leaded; No. of Pins:2; Lead Spacing:7.62mm; Current Rating:5.5A

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5702RC