Yageo Group P0751.472NLT

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.033Ohm DCR T/R
$ 0.489
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0751.472NLT.

IHS

Datasheet2 pages7 years ago

Sager Electronics

Factory Futures

Inventory History

3 month trend:
-0.83%

Alternate Parts

Price @ 1000
$ 0.489
$ 0.63
Stock
107,500
15,321
Authorized Distributors
6
2
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
4.8 A
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
33 mΩ
33 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% Alloy Sponge Powder 5.5A 0.04Ohm DCR T/R
General Purpose Inductor, 4.5uH, 20%, 1 Element, Ferrite-Core, SMD, 3939
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.018Ohm DCR T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz Ferrite 4.8A 0.0165Ohm DCR Automotive T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R

Descriptions

Descriptions of Yageo Group P0751.472NLT provided by its distributors.

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A 0.033Ohm DCR T/R
FIXED IND 4.7UH 4.8A 33 MOHM SMD
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5137
100KHz 5.4A 4.8A 4.7¦ÌH 33m¦¸ ¡À20% , 12.95mm*9.4mm*5.46mm
UNSHIELDED DRUM CORE INDUCTOR, DO3316P-XXX
P0751NL Nonstandard 0.510Lx0.370W 12.95mmx9.40mm 4.7muH
4.8A 4.7uH 卤20% 5.4A Power Inductors ROHS
P0751.472NLT, YAGEO / PULSE ELECTRONICS
Power Inductor, Smd, 4.7Uh, 4.8A; Inductance:4.7Μh; Rms Current (Irms):4.8A; Inductor Construction:Unshielded; Saturation Current (Isat):5.4A; Product Range:P0751Nl Series; Dc Resistance Max:0.033Ohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Pulse Electronics P0751.472NLT
INDUCTOR, 4.7UH, SMT, 4.8A, 5.5X13MM; Product Range:PULSE ENGINEERING - P0751NL Series SMD Power Inductors; Inductance:4.7µH; Inductance Tolerance:± 20%; DC Resistance Max:0.033ohm; DC Current Rating:4.8A; Inductor Case Style:SMD; No. of Pins:2; Core Material:(Not Available); SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0751.472NLT.