Yageo Group P0751.472T

Ind Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A T/R
$ 0.63
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0751.472T.

IHS

Datasheet1 page18 years ago

Electro Sonic

DigiKey

Alternate Parts

Price @ 1000
$ 0.63
$ 0.489
Stock
15,321
107,500
Authorized Distributors
2
6
Inductance
4.7 µH
4.7 µH
Tolerance
20 %
20 %
Current Rating
-
4.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
33 mΩ
33 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Yageo Group P0751.472T provided by its distributors.

Ind Power Unshielded Wirewound 4.7uH 20% 100KHz 4.8A T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, SMD, 5137
FIXED IND 4.7UH 4.8A 33 MOHM SMD
UNSHIELDED DRUM CORE INDUCTOR, DO3316P-XXX
INDUCTOR PWR UNSHIELD 4.7UH SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.