Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Abracon ASPI-0630LR-4R7M-T15

Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
$ 0.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Abracon ASPI-0630LR-4R7M-T15.

Master Electronics

Datasheet9 pages3 years ago

HQonline

RS (Formerly Allied Electronics)

Abracon SCT

JRH Electronics

Inventory History

3 month trend:
+37.38%

CAD Models

Download Abracon ASPI-0630LR-4R7M-T15 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.354
$ 1.29
$ 1.29
Stock
210,518
722,356
722,356
Authorized Distributors
6
6
6
Inductance
4.7 µH
4.7 µH
4.7 µH
Tolerance
20 %
20 %
20 %
Current Rating
5.5 A
5.5 A
5.5 A
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
35 mΩ
40 mΩ
40 mΩ
Q Factor
-
-
-
Test Frequency
100 kHz
100 kHz
100 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Inductor Power Unshielded Wirewound 4.7uH 20% 100KHz 25Q-Factor Ferrite 7A 0.01Ohm DCR T/R
Inductor Power Molded Wirewound 4.7uH 20% 4.5A 0.06Ohm DCR 2220 T/R
Inductor Power Unshielded Wirewound 4.7uH 20% 1KHz 33Q-Factor Ferrite 4A 0.036Ohm DCR T/R
Inductor Power Wirewound 4.7uH 20% 1KHz 20Q-Factor Ferrite 4.6A 0.03Ohm DCR RDL Bag
TAIYO YUDENLHL10TB4R7M
Ind Power 4.7uH 20% 7.96MHz 50Q-Factor Ferrite 4A RDL Ammo Pack

Descriptions

Descriptions of Abracon ASPI-0630LR-4R7M-T15 provided by its distributors.

Inductor Power Molded Wirewound 4.7uH 20% 100KHz Alloy Sponge Powder 5.5A 0.035Ohm DCR T/R
General Purpose Inductor, 4.7uH, 20%, 1 Element, Alloy Powder-Core, SMD, 2826
INDUCTOR, MOLDING TYPE POWER, 4.7UH, 5.5A, 35 MOHM, SMD, ASPI-0630LR SERIES
ASPI-0630LR Series 4.7 uH 5.5 A 35 mOhm DCR SMT Molded Power Inductor
Power Inductors – SMD; ABRACON; ASPI-0630LR-4R7M-T15; 4.7 µH; 35 mOhm; 100 kHz; 20 %
FIXED IND 4.7UH 5.5A 35 MOHM SMD
100KHz 6.5A 5.5A 4.7μH 35mΩ ±20% standard mounting,SMD mount 7.2mm*6.65mm*3mm
Power Inductor 4.7uH 5.5A 35mΩ, ASPI-0630LR , RoHS
Abracon SCT
ASPI-0630LR Nonstandard 0.283Lx0.262W 7.20mmx6.65mm 4.7muH
5.5A 4.7uH ±20% 6.5A SMD,6.7x7.2mm Power Inductors ROHS
Power Inductors - SMD 4.7 UH 20%
INDUCTOR, 4.7UH, 5.5A, 20%, SHIELDED; Inductance: 4.7µH; RMS Current (Irms): 5.5A; Inductor Construction: Shielded; Saturation Current (Isat): 6.5A; Product Range: ASPI-0630LR Series; Power Inductor Case: 7.2mm x 6.65mm x 3mm;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • ABRACON / PROANT
  • OSCILENT
  • Abracon / AEL Crystal
  • Fox / Abracon
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ABRACON (FORMERLY ECLIPTEK) (4000889)
  • Abracon Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • ASPI0630LR4R7MT15