Yageo Group P0544

Pulse Transformer 1: 1: 1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 45.1Vus Surface Mount
$ 1.668
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0544.

IHS

Datasheet5 pages13 years ago

_legacy Avnet

Mouser

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.668
$ 1.54
$ 1.54
Stock
2,378
98,228
98,228
Authorized Distributors
2
6
6
Inductance
-
3.3 mH
3.3 mH
Turns Ratio
1:1.1
1:1.1
1:1.1
Current Rating
-
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
-
Frequency
-
-
-
Insertion Loss (dB)
-
-
-
Return Loss
-
-
-
Power Rating
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1998-06-30
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-09-30
LTD Date2014-12-26

Related Parts

Yageo GroupPA0264NLT
Pulse Transformer 1:1:1 1000Vrms 0.75Ohm Prim. DCR 0.75Ohm Sec. DCR 6 Terminal SMD Automotive
Yageo GroupPE-64931NL
Telecom Transformer 1:1:1 0.7Ohm Prim. DCR 0.7Ohm/0.7Ohm Sec. DCR 6 Terminal PC Pin Thru-Hole
Yageo GroupP0544NL
Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 45.1Vus Surface Mount
Yageo GroupP0926NL
Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
Yageo GroupPE-63387NL
Pulse Transformer MOSFET Gate Drive 1:1:1 3750Vrms 0.4Prim. 0.75Sec. 50pF 320V/us Through Hole

Descriptions

Descriptions of Yageo Group P0544 provided by its distributors.

Pulse Transformer 1:1:1 1500VDC 1.6Ohm Prim. DCR 1.6Ohm Sec. DCR 45.1Vus Surface Mount
Pulse Transformer, GATE DRIVE Application(s), 1:1:1
TRANSFORMER SMT 1:1:1
Transformers XFMRS, SM GATE DRIVE

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.