Yageo Group PE-63387NL

Pulse Transformer MOSFET Gate Drive 1: 1: 1 3750Vrms 0.4Prim. 0.75Sec. 50pF 320V/us Through Hole
$ 6.068
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group PE-63387NL.

IHS

Datasheet1 page20 years ago

ODG (Origin Data Global)

Inventory History

3 month trend:
-10.44%

CAD Models

Download Yageo Group PE-63387NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Yageo Group PE-63387NL provided by its distributors.

Pulse Transformer MOSFET Gate Drive 1:1:1 3750Vrms 0.4Prim. 0.75Sec. 50pF 320V/us Through Hole
Pulse Transformer 1:1:1 3750Vrms 0.4Ohm Prim. DCR 0.75Ohm Sec. DCR 50pF 6 Terminal PC Pin Thru-Hole
Pulse Transformer, GENERAL PURPOSE Application(s), 1:1:1
PA3815NL Series 1.5 mH 320 VµS Through Hole Mosfet Gate Drive Transformer
PE-6338X series THT GDT with High Isolation (3,750Vrms) and VDE approval
1:1:1 1.5mH 320Vμs SMD, 27.7mm × 19.1mm TH 27.69mm × 19.05mm × 30.48mm
1:1:1 SMD,27.7x19.1mm Pulse Transformers(LAN) ROHS
Pulse Transformers THT Gate Drive 1500uH .75Ohms
PE-63387NL GATE-TRANSF 1:1:1 RoHSconf
TRANSF GATE DR, 1: 1: 1, 1.5MH, 0.4OHM;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE-63387NL.