Yageo Group P0926NL

Pulse Transformer 1: 1: 1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
$ 2.705
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0926NL.

IHS

Datasheet6 pages6 years ago

ODG (Origin Data Global)

_legacy Avnet

Master Electronics

Future Electronics

Inventory History

3 month trend:
-33.30%

CAD Models

Download Yageo Group P0926NL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.705
$ 0.607
Stock
37,009
364
Authorized Distributors
6
1
Inductance
300 µH
300 µH
Turns Ratio
1:1.1
1:1.1
Current Rating
-
-
Isolation Voltage
1500 Vrms
1500 Vrms
Max Power Dissipation
-
-
Frequency
-
-
Insertion Loss (dB)
-
-
Return Loss
-
-
Power Rating
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Descriptions

Descriptions of Yageo Group P0926NL provided by its distributors.

Pulse Transformer 1:1:1 1500VDC 2Ohm Prim. DCR 2Ohm Sec. DCR 6 Terminal Gull Wing SMD
300uH Pulse Transformer 111 Surface Mount SMD Gate Drive 300uH 2Ohms 1500VDC
Toroid Gate Drive Transformer Series, Basic and Operational Insulation, 23.8 Vus, RoHS
Pulse SCT
Current Sensing Transformer, 1:1:1; |Pulse Electronics P0926NL
Pulse Transformer, GATE DRIVE Application(s), 1:1:1

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • P0926NL.