Yageo Group P0250.104T

Inductor Power Unshielded Wirewound 100uH 15% 100KHz 1.8A 0.19Ohm DCR T/R
$ 2.72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0250.104T.

IHS

Datasheet1 page18 years ago

Electro Sonic

Component Distributors Inc.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.72
$ 0.786
Stock
16,193
115,351
Authorized Distributors
3
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
-
1.8 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
190 mΩ
190 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2000-04-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan2474R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/46.2uH 15% 1KHz 4.3A 0.036Ohm DCR RDL

Descriptions

Descriptions of Yageo Group P0250.104T provided by its distributors.

Inductor Power Unshielded Wirewound 100uH 15% 100KHz 1.8A 0.19Ohm DCR T/R
General Purpose Inductor, 100uH, 15%, 1 Element, SMD, 7360
UNSHIELDED DRUM CORE INDUCTOR, D05022C-XXX
100KHz 3A 1.8A 100¦ÌH 190m¦¸ ¡À15% 18.54mm*7.11mm
POWER INDUCTOR 95UH 15% 3A SMD

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.