Bourns 2200LL-101-H-RC

Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
$ 2.267
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2200LL-101-H-RC.

IHS

Datasheet2 pages8 years ago

Newark

DigiKey

Inventory History

3 month trend:
-9.20%

CAD Models

Download Bourns 2200LL-101-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.267
$ 2.3
Stock
54,093
34,021
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
15 %
15 %
Current Rating
6.8 A
6.8 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
27 mΩ
27 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Inductor High Current Toroid 100uH/51.7uH 15% 1KHz 7.8A 0.027Ohm DCR RDL
Bourns2312-H-RC
Ind High Current Wirewound 100uH 15% 1KHz 7A Toroid
Murata Power Solutions60B104C
Inductor Power Unshielded Wirewound 100uH 15% 100KHz 7.5A 0.025Ohm DCR T/R
API Delevan4922-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
API Delevan4922R-25L
100 H Unshielded Drum Core, Wirewound Inductor 760 mA 672mOhm Max Nonstandard

Descriptions

Descriptions of Bourns 2200LL-101-H-RC provided by its distributors.

Inductor High Current Toroid 100uH/45.6uH 15% 1KHz 6.8A 0.027Ohm DCR RDL
Inductor 100μH 6.8A 27mΩ ±15% TH, Horizontal Mount 27.94mm L × 13.97mm H
FIXED IND 100UH 6.8A 27 MOHM TH
INDUCTOR, TOROID, LOW CORE LOSS, 100 UH, +/-20%, 0.027 DCR OHM MAX
General Purpose Inductor, 100uH, 15%, 1 Element
6.8A 100uH ±15% Plugin,D=27.9mm Power Inductors ROHS
2200 INDUCTOR 100UH 6.8A HORIZ

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2200LL-101-H-RC.
  • 2200LL-101H-RC