Bourns 2100LL-101-H-RC

Inductor High Current Toroid 100uH/46.2uH 15% 1KHz 4.3A 0.036Ohm DCR RDL
$ 1.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns 2100LL-101-H-RC.

IHS

Datasheet2 pages8 years ago

Farnell

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-16.07%

CAD Models

Download Bourns 2100LL-101-H-RC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-06-26
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Inductor High Current Toroid 100uH/64.5uH 15% 1KHz 4.6A 0.053Ohm DCR RDL
Inductor High Current Toroid 100uH/68.9uH 15% 1KHz 5.3A 0.061Ohm DCR RDL
API Delevan8532R-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan8532-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
API Delevan4922-25L
General Purpose Inductor, 100uH, 15%, 1 Element, Ferrite-Core, SMD, 4922

Descriptions

Descriptions of Bourns 2100LL-101-H-RC provided by its distributors.

Inductor High Current Toroid 100uH/46.2uH 15% 1KHz 4.3A 0.036Ohm DCR RDL
Inductor 1kHz 4.3A 100μH 36mΩ ±15% Horizontal Mount TH 21.84mm L × 11.43mm H
FIXED IND 100UH 4.3A 36 MOHM TH
General Purpose Inductor, 100uH, 15%, 1 Element
4.3A 100uH ±15% Plugin,D=21.8mm Power Inductors ROHS
2100 INDUCTOR 100UH 4.3A HORIZ
HIGH CURRENT INDUCTOR, 100UH, 4.3A, 15%; Product Range: 2100LL Series; Inductance: 100µH; RMS Current (Irms): 4.3A; DC Resistance Max: 0.036ohm; Inductance Tolerance: ± 15%; Case Dimensions: 21.84mm x 11.43mm

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2100LL-101H-RC