Yageo Group P0147NLT

Inductor Power Wirewound 56uH/50uH 20% 1.65A 139mOhm DCR T/R
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0147NLT.

IHS

Datasheet2 pages7 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 2.596
$ 2.488
Stock
13,060
19,209
Authorized Distributors
5
6
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
1.65 A
1.65 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
139 mΩ
139 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R
Wurth Elektronik7447714560
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 2A 0.121Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744771156
Power Choke Shielded Wirewound 56uH 20% 1KHz Ferrite 2.01A 110mOhm DCR
Inductor Power Shielded Wirewound 56uH 20% 100KHz 16Q-Factor Ferrite 1.8A 170mOhm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.9A 0.105Ohm DCR 4949 T/R
API Delevan8532R-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Yageo Group P0147NLT provided by its distributors.

Inductor Power Wirewound 56uH/50uH 20% 1.65A 139mOhm DCR T/R
FIXED IND 56UH 1.65A 139MOHM SMD / 56 μH Unshielded Toroidal Inductor 1.65 A 139mOhm Max Nonstandard
RoHS Compliant Toroidal Active ONE SURFACE fixed air core inductor -40C~130C 139mOhm Max 56muH 20%
General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 5050
Inductor,56Uh,1.7A Dc T&r Npb/T&r |Pulse P0147NLT
FIXED IND 56UH 1.65A 139MOHM SMD
Power Inductors - SMD 50uH 1.65A
P0147NLT, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.