Yageo Group P0147NL

Inductor Power Wirewound 56uH 20% 1.65A 139mOhm DCR Tube
$ 2.488
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group P0147NL.

IHS

Datasheet2 pages7 years ago

Pulse SCT

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.488
$ 2.596
Stock
19,209
13,060
Authorized Distributors
6
5
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
1.65 A
1.65 A
Shielding
Shielded
Shielded
DC Resistance (DCR)
139 mΩ
139 mΩ
Q Factor
-
-
Test Frequency
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 15% 1KHz 23Q-Factor Ferrite 2A 0.11Ohm DCR T/R
Wurth Elektronik7447714560
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 2A 0.121Ohm DCR T/R Automotive AEC-Q200
Wurth Elektronik744771156
Power Choke Shielded Wirewound 56uH 20% 1KHz Ferrite 2.01A 110mOhm DCR
Inductor Power Shielded Wirewound 56uH 20% 100KHz 16Q-Factor Ferrite 1.8A 170mOhm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.9A 0.105Ohm DCR 4949 T/R
API Delevan8532R-22L
General Purpose Inductor, 56uH, 15%, 1 Element, Ferrite-Core, SMD, 8833

Descriptions

Descriptions of Yageo Group P0147NL provided by its distributors.

Inductor Power Wirewound 56uH 20% 1.65A 139mOhm DCR Tube
P014X/P015X SMT Toroid Inductor, Bobcat Series, Up to 3.8A
General Purpose Inductor, 56uH, 20%, 1 Element, SMD, 5050
FIXED IND 56UH 1.65A 139MOHM SMD
Inductor,56Uh,1.7A Dc Npb/Tray |Pulse P0147NL
Shielded Toroid Inductor, 56 uH, RoHS
Pulse SCT
Bobcat Nonstandard 0.500Lx0.500W 12.70mmx12.70mm 56muH
1.65A 56¦ÌH 139m¦¸ , 12.7mm*12.7mm*5.46mm
Power Inductors - SMD 50uH 1.65A TUBE
1.65A 56uH Power Inductors ROHS
P0147NL, YAGEO / PULSE ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.