Bourns SRR1240-560M

Inductor Power Shielded Wirewound 56uH 20% 100KHz 16Q-Factor Ferrite 1.8A 170mOhm DCR T/R
$ 0.635
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRR1240-560M.

Electro Sonic

Datasheet3 pages7 years ago

element14 APAC

Farnell

Master Electronics

Newark

Inventory History

3 month trend:
-14.29%

CAD Models

Download Bourns SRR1240-560M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.635
$ 0.664
Stock
39,618
24,916
Authorized Distributors
6
4
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
1.8 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
170 mΩ
170 mΩ
Q Factor
16
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-01-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4040 T/R
Inductor Power Shielded Wirewound 56uH 20% 1KHz 24Q-Factor Ferrite 2.3A 0.1Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.9A 0.105Ohm DCR 4949 T/R
Inductor Power Shielded Wirewound 51uH 20% 100KHz 1.5A 0.142Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 15Q-Factor Carbonyl Powder 1.6A 0.396Ohm DCR Automotive T/R

Descriptions

Descriptions of Bourns SRR1240-560M provided by its distributors.

Inductor Power Shielded Wirewound 56uH 20% 100KHz 16Q-Factor Ferrite 1.8A 170mOhm DCR T/R
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4949
FIXED IND 56UH 1.8A 170 MOHM SMD
100KHz 12MHz 1.65A 1.8A 16@2.52MHz 56¦ÌH 170m¦¸ ¡À20% , 12.5mm*12.5mm*4.5mm
1.8A 56uH ±20% 1.65A SMD,12.5x12.5mm Power Inductors ROHS
SRR1240 Nonstandard 0.492Lx0.492W 12.50mmx12.50mm 56muH
Surface Mount Power Inductor, Srr1240 Series, 56 H, 20%, Shielded, 0.17 Ohm, 1.8 A Rohs Compliant: Yes |Bourns, Inc. SRR1240-560M

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.