PUI Audio AB5027B-3-LW100-R

Speakers & Transducers PIEZO CERAMIC BENDER 2.7 KHZ 500 OHM
$ 1.944

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB5027B-3-LW100-R.

Sager Electronics

Datasheet1 page0 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
+348%

CAD Models

Download PUI Audio AB5027B-3-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-02-14

Related Parts

Speakers & Transducers PIEZO CERAMIC BENDER 20MM DIA 2.5KHZ
PUI AudioAB2025B
Audio Diaphragm Piezo 30Vp-p 2200Hz to 2800Hz Wire Lead
PUI AudioAB2022A
Audio Indicator Diaphragm Piezo Wire Lead 1900Hz to 2500Hz
Speakers & Transducers PIEZO CERAMIC BENDER 35MM DIA. 30 VP-P
PUI AudioAB3529BF
Audio Indicator Diaphragm Piezo Pin 2400Hz to 3400Hz

Descriptions

Descriptions of PUI Audio AB5027B-3-LW100-R provided by its distributors.

Speakers & Transducers PIEZO CERAMIC BENDER 2.7 KHZ 500 OHM
Piezo Bender, 2.7 kHz, 0.04 UF, 500 ohm, 1.97" Dia, 0.02"" H"
PIEZO BENDER, 2.7KHZ, 0.04UF, 500 OHM;
AB 2,7KHZ 50MM DISC 100mmLEADS RoHSconf
BUZZER ELEMENT STD 2.7KHZ 50MM
PIEZO BENDER, 2.7KHZ, 0.04UF, 500 OHM; Transducer Function:Bender; Element Type:Piezo; Resonant Frequency:2.7kHz; Resonant Resistance:500ohm; Capacitance:0.04µF; External Diameter:50mm; External Height:0.41mm; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • AB5027B3LW100R