PUI Audio AB2025B

Piezo Bender, 2.5Khz, 0.08 Uf, 500R; |Pui Audio AB2025B
$ 0.667
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2025B.

Sager Electronics

Datasheet1 page16 years ago

Inventory History

3 month trend:
+19.91%

CAD Models

Download PUI Audio AB2025B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of PUI Audio AB2025B provided by its distributors.

Piezo Bender, 2.5Khz, 0.08 Uf, 500R; |Pui Audio AB2025B
Audio Diaphragm Piezo 30Vp-p 2200Hz to 2800Hz Wire Lead
Piezo Bender, 2.5 kHz, 0.08 UF, 500 ohm, 0.79" Dia, 0.01"" H"
PIEZO BENDER, 2.5KHZ, 0.08UF, 500 OHM;
Speakers & Transducers 20MM DIA 2.5KHZ
BUZZER ELEMENT STD 2.5KHZ 20MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio