PUI Audio AB2022A

Audio Indicator Diaphragm Piezo Wire Lead 1900Hz to 2500Hz
$ 1.049

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2022A.

Sager Electronics

Datasheet1 page0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download PUI Audio AB2022A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2022-08-19

Related Parts

Audio Bender Piezo 30Vp-p 2200Hz to 2800Hz Cable Mount Wire Lead
PUI AudioAB2025B
Piezo Bender, 2.5Khz, 0.08 Uf, 500R; |Pui Audio AB2025B
PUI AudioAB2725S
Audio Indicator Diaphragm Piezo Wire Lead 2200Hz to 2800Hz

Descriptions

Descriptions of PUI Audio AB2022A provided by its distributors.

Audio Indicator Diaphragm Piezo Wire Lead 1900Hz to 2500Hz
Wire Terminal, 2.2kHz, 500Ω, Embedded Mount, 20mm L × 20mm H
Piezoelectric Benders 2.2KHZ 500 OHMS 80NF
BUZZER ELEMENT STD 2.2KHZ 20MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio