PUI Audio AB2025B-LW100-R

Audio Bender Piezo 30Vp-p 2200Hz to 2800Hz Cable Mount Wire Lead
$ 0.977
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for PUI Audio AB2025B-LW100-R.

Sager Electronics

Datasheet1 page13 years ago

Inventory History

3 month trend:
-4.47%

CAD Models

Download PUI Audio AB2025B-LW100-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2013-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PUI AudioAB2025B
Piezo Bender, 2.5Khz, 0.08 Uf, 500R; |Pui Audio AB2025B
PUI AudioAB2725S
Audio Indicator Diaphragm Piezo Wire Lead 2200Hz to 2800Hz
PUI AudioAB2022A
Audio Indicator Diaphragm Piezo Wire Lead 1900Hz to 2500Hz
PUI AudioAB3529BF
Piezo Bender, 2.9Khz, 0.025Uf, 500 Ohm; |Pui Audio AB3529BF

Descriptions

Descriptions of PUI Audio AB2025B-LW100-R provided by its distributors.

Audio Bender Piezo 30Vp-p 2200Hz to 2800Hz Cable Mount Wire Lead
Piezo Bender, 2.5Khz, 0.08 Uf, 500R; |Pui Audio AB2025B-LW100-R
Speakers & Transducers PIEZO CERAMIC BENDER 20MM DIA 2.5KHZ
Piezo Bender, 2.5 kHz, 0.08 UF, 500 ohm, 0.79" Dia, 0.01"" H"
2.5 kHz Standard Buzzer Element 30V p-p 0.787" Dia (20.00mm) 500 Ohms
Wire Lead Terminal, 2.5kHz, 500Ω, Wire Mount, 20mm × 20mm × 101.6μm
PIEZO BENDER, 2.5KHZ, 0.08UF, 500 OHM;
AB 2,5KHZ 20MM DISC 100mmLEADS
BUZZER ELEMENT STD 2.5KHZ 20MM

Manufacturer Aliases

PUI Audio has several brands around the world that distributors may use as alternate names. PUI Audio may also be known as the following names:

  • PUI Audio Inc
  • PUI AUDIO INC(VA)
  • PUIAudioProjecti
  • Projects Unlimited Inc / PUI Audio