pSemi PE42742MLIBB-Z

RF Switch, SPDT, 0.005 to 2.2 GHz, 0.75 to 1.1 dB IL, 70.5 to 76 dB Isolation, 33 dBm Pwr Rating, QFN, 75 Ohm
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for pSemi PE42742MLIBB-Z.

IHS

Datasheet10 pages14 years ago

Inventory History

3 month trend:
-15.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Texas InstrumentsCC2500RGP
In a Pack of 2, Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 20-Pin QFN
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85
Silicon LabSI4455-B1A-FM
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP Tray
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Silicon LabSI4455-B1A-FMR
Rf Txrx, 283-960Mhz, -40 To 85Deg C Rohs Compliant: Yes |Silicon Labs SI4455-B1A-FMR
Silicon LabSI4060-B1B-FMR
RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP T/R

Descriptions

Descriptions of pSemi PE42742MLIBB-Z provided by its distributors.

RF Switch, SPDT, 0.005 to 2.2 GHz, 0.75 to 1.1 dB IL, 70.5 to 76 dB Isolation, 33 dBm Pwr Rating, QFN, 75 Ohm
RF Switch SPDT 5MHz to 2.2GHz 49dB 20-Pin QFN EP T/R
SPDT, 5MHz Min, 2200MHz Max, 1 Func, 1.9dB Insertion Loss-Max, CMOS
IC RF SWITCH SPDT 75OHM 20-QFN
IC RF SWITCH SPDT 2.2GHZ 20QFN

Images

Manufacturer Aliases

pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names:

  • PSEMI CORP
  • PSEMI CORPORATION
  • pSemi / Peregrine Semiconductor
  • PSEMI Datasheet