Texas Instruments CC2500RGP

Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC2500RGP.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet96 pages15 years ago

Newark

Augswan

Farnell

DigiKey

Inventory History

3 month trend:
+0.23%

CAD Models

Download Texas Instruments CC2500RGP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 2.47
Stock
487,885
847,559
Authorized Distributors
2
3
Case/Package
VQFN
VQFN
Number of Pins
20
20
Frequency
2.4 GHz
2.4 GHz
Data Rate
500 kbps
500 kbps
Interface
SPI
SPI
Current - Receiving
19.6 mA
19.6 mA
Current - Transmitting
21.5 mA
21.5 mA
Sensitivity (dBm)
-104 dBm
-104 dBm
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC110LRGPT
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC113LRGPR
RF Receiver FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin QFN T/R
Silicon LabSI4455-C2A-GM
RF Transceiver FSK/GFSK/OOK 3.3V 20-Pin QFN EP Tray
Silicon LabSI4455-B1A-FMR
RF Transceiver FSK/GFSK/OOK 3V 20-Pin QFN EP T/R
Silicon LabSI4438-B1C-FM
RF Transceiver FSK/GFSK/MSK/OOK 3.3V 20-Pin QFN Tray
Texas InstrumentsCC115LRGPT
Value line Sub-1 GHz wireless transmitter 20-QFN -40 to 85

Descriptions

Descriptions of Texas Instruments CC2500RGP provided by its distributors.

Low Cost, Low-Power 2.4 GHz RF Transceiver Designed for Low-Power Wireless Apps in the 2.4 GHz ISM B 20-QFN -40 to 85
RF Transceiver FSK/GFSK/MSK/OOK 2.5V/3.3V 20-Pin QFN T/R
1dBm 11.1mA~21.5mA General ISM >1GHz 13.3mA~19.6mA 1 1 2FSK, GFSK, MSK, OOK 2.4GHz 3.6V 2.5GHz 500Kbps SPI 21.6mA 104dBm 1.8V QFN SMD 950μm H
RF TRANSCEIVER, 2.4-2.4835GHZ, QFN-20; Taux de transfert: 500Kbps; Modulation RF / IF: 2FSK, GFSK, MSK, OOK; Fréquence, min.: 2.4GHz; Fréquence, max..: 2.4835GHz; Courant de réception: 17mA; Type de boîtier CI RF: QFN; Nombre
RF TRANSCEIVER, 2.4-2.4835GHZ, QFN-20; Data Rate:500Kbps; RF / IF Modulation:2FSK, GFSK, MSK, OOK; Frequency Min:2.4GHz; Frequency Max:2.4835GHz; Receiving Current:17mA; RF IC Case Style:QFN; No. of Pins:20Pins; Supply Voltage Min:1.8V; Supply Voltage Max:3.6V; Transmitting Current:21.5A; Output Power (dBm):1dBm; Sensitivity dBm:-104dBm; RF Transceiver Applications:ISM/SRD Band Systems, Wireless Keyboard and Mouse, Wireless Voice-Quality Audio; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC2500RGP .