Preh 71430-030/0800

Preh 3 pins 71430 - Male cord plug, straight with twist lock, shielded, black cable sleeve (PVC free) Din Connector...
$ 2.19
Datasheet

Price and Stock

DistributorSKUMinPkg
Hawk Electronics71430-030/0800193250
21h
North Star MicroNS-1193151Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Preh 71430-030/0800.

Newark

Datasheet1 page24 years ago
Datasheet1 page9 years ago

Burklin Elektronik

Farnell

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Preh 71430-030/0800 provided by its distributors.

Preh 3 pins 71430 - Male cord plug, straight with twist lock, shielded, black cable sleeve (PVC free) Din Connector PN: 71430-030/0800
CONNECTOR, DIN, PLUG, 3 POSITION; No. of Contacts:3Contacts; Gender:Plug; Connector Mounting:Cable Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Zinc Alloy Body; Product Range:71430 Series; Pin Size:1.5mm RoHS Compliant: Yes
PLUG, DIN, 3PIN; Connector Type:Audio, DIN; No. of Contacts:3; Gender:Plug; Contact Plating:Tin; Pin Size:1.5mm; Connector Mounting:Cable; Connector Body Material:Plastic; Body Diameter:20mm; Cable Diameter Max:5.5mm; Connector Mounting Orientation:Cable; Connector Type:Audio, DIN; Current Rating:3A; DC Current Max:3A; External Length / Height:60mm; Mounting Type:Cable; No. of Poles:3; No. of Ways:3; Voltage Rating V AC:34V

Manufacturer Aliases

Preh has several brands around the world that distributors may use as alternate names. Preh may also be known as the following names:

  • PREH ELEC
  • PREHKEYTEC GMBH
  • PREH ELECTRONIC IND INC
  • PREH-WERKE GMBH & CO KG
  • PREH ELECTRONICS IND

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1193151