Preh 71251-040/0800

Preh 4 pins 71251 - Female, PCB horizontal mount receptacle with twist lock, PCB tags Din Connector PN: 71251-040/0800
$ 2.87
Datasheet

Price and Stock

DistributorSKUMinPkg
Hawk Electronics71251-040/08000250
22h

Datasheets & Documents

Download datasheets and manufacturer documentation for Preh 71251-040/0800.

Newark

Datasheet16 pages24 years ago
Datasheet1 page8 years ago

Farnell

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Preh 71251-040/0800 provided by its distributors.

Preh 4 pins 71251 - Female, PCB horizontal mount receptacle with twist lock, PCB tags Din Connector PN: 71251-040/0800
CIRCULAR DIN CONNECTOR, RECEPTACLE, 4 POSITION, PCB; No. of Contacts:4Contacts; Gender:Jack; Connector Mounting:PCB Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Zinc Body; Product Range:71251 Series RoHS Compliant: Yes
SOCKET, DIN, PCB, 4PIN; Connector Type:Audio, DIN; No. of Contacts:4; Gender:Receptacle; Contact Termination:Through Hole Right Angle; Contact Plating:Tin; Connector Mounting:PCB; Connector Body Material:Metal; Connector Mounting Orientation:PCB; Connector Type:Audio, DIN; Current Rating:3A; DC Current Max:3A; External Depth:20mm; External Length / Height:20mm; External Width:23mm; Mounting Type:PC Board; No. of Poles:4; No. of Ways:4; Termination Method:Solder; Voltage Rating VAC:34V

Manufacturer Aliases

Preh has several brands around the world that distributors may use as alternate names. Preh may also be known as the following names:

  • PREH ELEC
  • PREHKEYTEC GMBH
  • PREH ELECTRONIC IND INC
  • PREH-WERKE GMBH & CO KG
  • PREH ELECTRONICS IND