Preh 71206-050/0800

Lkg. Panel Mnt Rec. Female 5 Pin - 240 Deg.
$ 1.84
Datasheet

Price and Stock

DistributorSKUMinPkg
Hawk Electronics71206-050/08000250
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Preh 71206-050/0800.

element14 APAC

Datasheet1 page24 years ago

Burklin Elektronik

Newark

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Preh 71206-050/0800 provided by its distributors.

LKG. PANEL MNT REC. FEMALE 5 PIN - 240 DEG.
CONNECTOR, DIN, JACK, 5 POSITION; No. of Contacts:5Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:71206 Series; Connector Type:DIN Audio RoHS Compliant: Yes
SOCKET, DIN, 240, 5PIN; Connector Type:Audio, DIN; No. of Contacts:5; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Tin; Connector Mounting:Panel; Connector Body Material:Plastic; Connector Mounting Orientation:Panel; Connector Type:Audio, DIN; Current Rating:3A; DC Current Max:3A; External Depth:20mm; External Length / Height:19mm; External Width:28.8mm; Mounting Type:Panel; No. of Poles:5; No. of Ways:5; Panel Cutout Diameter:17mm; Termination Method:Solder; Voltage Rating VAC:34V

Manufacturer Aliases

Preh has several brands around the world that distributors may use as alternate names. Preh may also be known as the following names:

  • PREH ELEC
  • PREHKEYTEC GMBH
  • PREH ELECTRONIC IND INC
  • PREH-WERKE GMBH & CO KG
  • PREH ELECTRONICS IND