Preh 71206-031/0800

Preh 3 pins 71206 - Female, panel mount receptacle with twist lock, solder tags Din Connector PN: 71206-031/0800
$ 1.7
Datasheet

Price and Stock

DistributorSKUMinPkg
Hawk Electronics71206-031/080084250
1d

Datasheets & Documents

Download datasheets and manufacturer documentation for Preh 71206-031/0800.

element14 APAC

Datasheet1 page24 years ago

Newark

Inventory History

3 month trend:
+0.00%

Related Parts

TE Connectivity350766-1
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(S), Female, Crimp Terminal, Plug
TE Connectivity1-480698-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Plug; Nylon; Natural; 19 A
MOLEX 39-00-0041 Male Crimp Terminal, 18-24 AWG, Bag Tin over Copper Plated Brass Contact
CRIMP TERMINAL, MALE, 0.093" DIAMETER, TIN-PLATED BRASS, 14-20 AWG, 1190 SERIES
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Plug

Descriptions

Descriptions of Preh 71206-031/0800 provided by its distributors.

Preh 3 pins 71206 - Female, panel mount receptacle with twist lock, solder tags Din Connector PN: 71206-031/0800
CONNECTOR, DIN, JACK, 3 POSITION; No. of Contacts:3Contacts; Gender:Jack; Connector Mounting:Panel Mount; Contact Plating:Tin Plated Contacts; Connector Body Material:Metal Body; Product Range:71206 Series; Connector Type:DIN Audio RoHS Compliant: Yes
SOCKET, DIN, 3PIN; Connector Type:Audio, DIN; No. of Contacts:3; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Tin; Connector Mounting:Panel; Connector Body Material:Metal; Connector Mounting Orientation:Panel; Connector Type:Audio, DIN; Current Rating:3A; DC Current Max:3A; External Depth:20mm; External Length / Height:19mm; External Width:28.8mm; Mounting Type:Panel; No. of Poles:3; No. of Ways:3; Panel Cutout Diameter:17mm; Termination Method:Solder; Voltage Rating VAC:34V

Manufacturer Aliases

Preh has several brands around the world that distributors may use as alternate names. Preh may also be known as the following names:

  • PREH ELEC
  • PREHKEYTEC GMBH
  • PREH ELECTRONIC IND INC
  • PREH-WERKE GMBH & CO KG
  • PREH ELECTRONICS IND