Powerex LS411860

Rectifier Diode, 1 Phase, 1 Element, 600A, 1800V V(RRM), Silicon
$ 171.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex LS411860.

IHS

Datasheet4 pages15 years ago

Newark

TME

iiiC

Inventory History

3 month trend:
+107%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

MicrochipAPTDF400KK20G
Pm-Diode-Fred-D-Sp6C Rohs Compliant: Yes |Microchip Technology APTDF400KK20G
Rectifier Diode, 1 Phase, 2 Element, 470A, 1200V V(RRM), Silicon
MicrochipAPTDF500U40G
Pm-Diode-Fred-D-Lp4C Rohs Compliant: Yes |Microchip Technology APTDF500U40G
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Powerex LS411860 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 600A, 1800V V(RRM), Silicon
Rectifier Diode 1.8KV 600A 2-Pin
Power Module 600A 1800V Single-Diode
DIODE MODULE 1.8KV 600A POWRBLOK
DIODE MODULE, 1.8kV, 600A, POW-R-BLOK; Repetitive Reverse Voltage Vrrm Max:1.8kV; Forward Current If(AV):600A; Forward Voltage VF Max:1.19V; Module Configuration:Single; Current It av:600A; Leaded Process Compatible:Yes
Diode Module, 1.8Kv, 600A, Pow-R-Blok; Tensión Inversa Repetitiva Vrrm, Máx.:1.8Kv; Corriente Directa If(Av):600A; Tensión Directa Vf Máx.:1.19V; Configuración Módulo De Diodo:Único; Tipo De Empaquetado:Individual; No. De Fases:Único |Powerex LS411860

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA