Microchip APTDF400KK120G

Rectifier Diode, 1 Phase, 2 Element, 470A, 1200V V(RRM), Silicon
$ 109.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip APTDF400KK120G.

Microchip

Datasheet5 pages14 years ago

iiiC

Inventory History

3 month trend:
+1371%

Supply Chain

Projected EOL Date2044-04-30
Country of AssemblyPhilippines
Country of FabricationN/A
Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.59.0080
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

Pm-Diode-Fred-Dq-Sp6C; |Microchip Technology APTDF400AK100G
MicrochipAPTDF500U40G
Pm-Diode-Fred-D-Lp4C; |Microchip Technology APTDF500U40G
MicrochipAPTDF450U60G
Pm-Diode-Fred-D-Lp4C; |Microchip Technology APTDF450U60G
GBPC Series 400V 175 A Glass Passivated Single-Phase Bridge Rectifier - GBPC6
GBPC Series 600V 400 A Glass Passivated Single Phase Bridge Power Module - GBPC
GBPC Series 1000V 300 A Glass Passivated Single Phase Bridge Power Module - GBPC

Descriptions

Descriptions of Microchip APTDF400KK120G provided by its distributors.

Rectifier Diode, 1 Phase, 2 Element, 470A, 1200V V(RRM), Silicon
Diode Module 1.2Kv 470A 3Pin Case Sp6; |Microchip Technology APTDF400KK120G
Diode Switching 1.2KV 470A 3-Pin Case SP-6 Tube
High Voltage Power Module, Dual common cathode, RoHS
Microchip SCT
3KA 385ns 250μA 470A Base Mount 108mm × 62mm × 17mm
DIODE MODULE GP 1200V 470A SP6

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.