Powerex LS410860

Rectifier Diode, 1 Phase, 1 Element, 600A, 800V V(RRM), Silicon
$ 197.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Powerex LS410860.

Newark

Datasheet4 pages15 years ago
Datasheet5 pages18 years ago

iiiC

Inventory History

3 month trend:
-22.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1994-12-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

MicrochipAPTDF400KK20G
Pm-Diode-Fred-D-Sp6C Rohs Compliant: Yes |Microchip Technology APTDF400KK20G
Pm-Diode-Fred-Dq-Sp6C Rohs Compliant: Yes |Microchip Technology APTDF400KK120G
MicrochipAPTDF500U40G
Pm-Diode-Fred-D-Lp4C Rohs Compliant: Yes |Microchip Technology APTDF500U40G
STMicroelectronicsSTTH120L06TV1
TURBO 2 ULTRAFAST HIGH VOLTAGE RECTIFIER | DIODE MODULE 600V 60A ISOTOP
STMicroelectronicsSTPS200170TV1
Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 170V V(RRM), Silicon
STMicroelectronicsSTTH6006TV1
Rectifier Diode, 1 Phase, 2 Element, 30A, 600V V(RRM), Silicon

Descriptions

Descriptions of Powerex LS410860 provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 600A, 800V V(RRM), Silicon
Power Module 600A 800V Single-Diode
DIODE GP 800V 600A POW-R-BLOK
IC DAC 8BIT V-OUT TSOT23-6
Power Module, Single , 600A, Pow-R-Blok; Repetitive Peak Reverse Voltage:2.6Kv; Average Forward Current:600A; Forward Voltage Max:1.19V; Diode Module Configuration:-; Diode Case Style:Module; No. Of Pins:2Pins; Diode Mounting:Panel Rohs Compliant: Yes |Powerex LS410860

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power Semiconductors
  • Powerex Power s
  • Powerex Power Semico
  • POWEREX INC (VA)
  • Powerex Inc USA
  • powerex brand
  • POWERREX USA