Power Integrations TOP264KG-TL

Flyback 66KHz, 132KHz 49W 85V(AC) 265V(AC) Yes , 78% 725V ESOP-12
$ 1.031
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP264KG-TL.

IHS

Datasheet40 pages11 years ago

HQonline

Inventory History

3 month trend:
-0.83%

CAD Models

Download Power Integrations TOP264KG-TL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-12-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= -40°C to 85°C
Buck / Boost / Inverting Regulator, Switching, 1.5 A TA= 0°C to +70°C
Buck / Boost / Inverting Converter, Switching Regulator, 1.5 A
Texas InstrumentsTPS60241DGKT
Switched Capacitor Regulator, 0.025A, 220kHz Switching Freq-Max, PDSO8
Texas InstrumentsMC34063AP
1.5-A boost, buck, inverting switching regulator, operation from 0°C to 70°C 8-PDIP 0 to 70
Texas InstrumentsMC33063ADRJR
1.5-A boost, buck, inverting switching regulator, operation from -40°C to 85°C 8-SON -40 to 85

Descriptions

Descriptions of Power Integrations TOP264KG-TL provided by its distributors.

Flyback 66KHz,132KHz 49W 85V(AC) 265V(AC) Yes , 78% 725V ESOP-12
AC to DC Switching Converter Flyback 145kHz T/R 11-Pin ESOP-B
132kHz 725V ESOP-12B-TL AC-DC Controllers and Regulators ROHS
Integrated Off-Line Switcher 11-Pin ESOP-B T/R
Avnet Japan
AC-DC Controller And Voltage Regulator
IC OFFLINE SWITCH FLYBACK 12ESOP
30W (85-264V AC) 49W (230V AC)
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eSOP-12B; No. of Pins:11Pins; Power Rating Max:30W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD