Power Integrations TOP258PG

Flyback 66KHz 48W Yes , 78% 700V DIP-8C
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP258PG.

Newchip Electronics Limited

Datasheet50 pages12 years ago

TME

Inventory History

3 month trend:
-2.10%

CAD Models

Download Power Integrations TOP258PG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

onsemiNCP1337PG
NCP Series 500 mA 130 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP Series 9 mA 65 kHz Through Hole PWM Current-Mode Controller - PDIP-7
NCP1216 Series 16 V 110 kHz Through Hole PWM Current-Mode Controller - PDIP-7
Texas InstrumentsUC2843N
TEXAS INSTRUMENTS UC2843NController PWM, 25V-12V supply, 500 kHz, 13.5V/1A out, DIP-8
Texas InstrumentsLM3578AN/NOPB
Pwr Sply Func, Regulator, Boost, Buck, DC-DC, Switching, DIP-8,IS 14mA, IIB 4uA
Texas InstrumentsUCC27324P
Non-inverting 4-A/4-A dual-channel low side gate driver 8-PDIP -40 to 125

Descriptions

Descriptions of Power Integrations TOP258PG provided by its distributors.

Flyback 66KHz 48W Yes , 78% 700V DIP-8C
Off Line Switcher 7-Pin PDIP-C
IC OFFLINE SWITCH FLYBACK 8DIP
AC/DC CONV, FLYBACK, -40 TO 150DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:DIP-8C; No. of Pins:7Pins; Power Rating Max:35W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:700V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD