Power Integrations TOP242PN

TOP242 Series 132 kHz 15 W Flyback EcoSmart Integrated Off-Line Switcher-DIP-8B
$ 1.268
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TOP242PN.

IHS

Datasheet54 pages5 years ago

Augswan

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.00%

CAD Models

Download Power Integrations TOP242PN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-11-21
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

onsemiKA7552A
Switching Controller, Current-mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
onsemiKA7553A
Switching Controller, Current-Mode, 1.5A, 600kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsLM3578AN
Buck-Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) DIP-8
onsemiFSQ311
Switching Regulator, Current-mode, 1.5A, 67kHz Switching Freq-Max, PDIP8
Texas InstrumentsLM2597HVN-ADJ
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator, with Features 8-PDIP -40 to 125
Analog DevicesMAX5033CUPA+
2.1 A SWITCHING REGULATOR 135 kHz SWITCHING FREQ-MAX PDIP8

Descriptions

Descriptions of Power Integrations TOP242PN provided by its distributors.

TOP242 Series 132 kHz 15 W Flyback EcoSmart Integrated Off-Line Switcher-DIP-8B
Switching Regulator, Voltage-mode, 0.72A, 140kHz Switching Freq-Max, CMOS, PDIP7
700V 66kHz~132kHz DIP-8B AC-DC Controllers and Regulators ROHS
AC to DC Switching Converter Off-Line Switcher 7-Pin PDIP-B
AC/DC Off-Line Switcher IC, TOPSwitch-GX, Flyback, 85 VAC - 265 VAC, 132 kHz, 720 mA out, 15W, DIP-8
AC-DC Power Conversion - TOPSwitch-GX 10W 85-265 VAC 15W 230 VAC
Power Supply Support Circuit, CMOS, PDIP7
Power Integrations 7A/D, , 265 V , DIPB
IC OFFLINE SWIT OVP UVLO HV 8DIP
IC OFFLINE SWITCH FLYBACK 8DIP
AC-DC Controller And Voltage Regulator
10 W (85-265 VAC) 15 W (230 VAC)
Off Line Switcher, Dip-8; Tensión De Entrada Ac Mín.:85V; Tensión De Entrada Ac Máx.:265V; Diseño Del Conversor Ac/Dc:Dip; Núm. De Contactos:8; Potencia Nominal:10W; Topología:Flyback; Temperatura De Trabajo Mín.:-40°C |Power Integrations TOP242PN

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD