Power Integrations TNY289KG

AC to DC Switching Converter Off-Line Switcher 124kHz to 140kHz 11-Pin SOP-B EP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Power Integrations TNY289KG.

IHS

Datasheet26 pages5 years ago

Newark

SHENGYU ELECTRONICS

CAD Models

Download Power Integrations TNY289KG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-09-25
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

FAN6757 Series 30 V 82.5% 68 kHz SMT mWSaver PWM Controller - SOIC-8
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz
Texas InstrumentsTL5001CPS
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 122.611688mg 50V
Texas InstrumentsTL5001CPSR
Boost,Buck,Flyback No 20KHz~500KHz Transistor Driver 1 50V 1V 40V 3.6V SOIC-8 6.2mm*1.95mm
Texas InstrumentsTL497ACNSR
500-mA Peak Step-Up, Step-Down, Inverting Switching Voltage Regulator 14-SOP 0 to 70

Descriptions

Descriptions of Power Integrations TNY289KG provided by its distributors.

AC to DC Switching Converter Off-Line Switcher 124kHz to 140kHz 11-Pin SOP-B EP
ANALOG CIRCUIT Isolated RoHS Compliant GULL WING Converter Offline -40C~150C TJ 800muA 124kHz~140kHz 32W
AC/DC Converters 25 W (85-265 VAC) 32 W (230 VAC)
AC-DC Controller And Voltage Regulator
AC/DC CONVERTER, FLYBACK, ESOP-11
IC OFFLINE SWITCH FLYBACK 12ESOP
AC/DC CONVERTER, FLYBACK, 25W, ESOP-11; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:eSOP; No. of Pins:11Pins; Power Rating Max:25W; Topology:Flyback; Isolation:Isolated; Power Switch Voltage Rating:725V RoHS Compliant: Yes

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTERGRATIONS
  • POWER INTEGRA
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • Power Integrations International L
  • Power Integrations Semiconductor
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD