Texas Instruments TL5001CPS

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP Tube
$ 2.238
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL5001CPS.

Texas Instruments

Datasheet32 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet32 pages15 years ago
Datasheet32 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet40 pages26 years ago

Newark

iiiC

HQonline

Inventory History

3 month trend:
-0.02%

CAD Models

Download Texas Instruments TL5001CPS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 10 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL5001CPS.

Related Parts

Upto 40V input DCDC PWM controller fixed frequency upto 100khz
Step-down Switching Regulator | IC REG BUCK ADJUSTABLE 3A 8SOIC
Green-Mode PWM Controller for Flyback Converter, Programmable Frequency to 300KHz

Descriptions

Descriptions of Texas Instruments TL5001CPS provided by its distributors.

DC DC Cntrlr Single-OUT PWM DC to DC Controller 3.6V to 40V Input 8-Pin SOP Tube
TL5001 Buck Boost Flyback Tube e4 DC to DC switching controller 3A 20mA 122.611688mg 50V
PULSE-WIDTH-MODULATION CONTROL CIRCUITS | IC REG CTRLR BCK/BOOST/FLYBK 8SO
PWM Controller with wide input range, with ±5% tolerance on reference, operation –20°C to 85°C 8-SO -40 to 125
0.1 A SWITCHING CONTROLLER 500 kHz SWITCHING FREQ-MAX PDSO8
Boost/Buck/Flyback DC/DC Converter No 20kHz~500kHz Transistor Driver 1Ch 50V 1V 40V 3.6V SOIC-8 SMD 6.2mm L × 1.95mm H
500kHz 3.6V~40V 1 SOP-8-208mil DC-DC Controllers ROHS
IC REG CTRLR BCK/BOOST/FLYBK 8SO
TL5001 PWM CONTROLLER WITH WIDE
Pulse Width Modulation (PWM) Controller IC; Output Voltage:50V; Output Current:20mA; No. of Pins:8; Operating Temperature Range:-20°C to +85°C; Input Voltage Primary Max:40V; Leaded Process Compatible:Yes; Output Current Max:3A ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.